This 24-pin dual-in-line microcontroller features a PAL-type architecture and operates within a temperature range of -55 to 125 degrees Celsius. It has 22 inputs and 10 outputs, with a maximum clock frequency of 22 MHz. The device is supplied with a voltage between 4.5 and 5.5 volts. It is packaged in a 24-pin dual-in-line ceramic package and meets the screening level requirements of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 22 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |