Cypress 5962-8984106LA technical specifications.
| Package/Case | CDIP |
| Frequency | 142MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-8984106LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.