This 28-pin dual-in-line microcontroller is designed for military-grade applications, operating within a temperature range of -55 to 125 degrees Celsius. It features 16 I/O lines and can handle a maximum clock frequency of 22.7 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The JEDEC package code for this microcontroller is R-GDIP-T28, indicating a 28-pin dual-in-line package type. The device is suitable for use in a variety of applications, including those requiring high reliability and robustness.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 22.7 |
| Number of I/O Lines | 16 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |