UV PLD, 40ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |