Flash PLD, 24ns, 128-Cell, CMOS, CQFP160, QFP-160
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |