Flash PLD, 19ns, 128-Cell, CMOS, CPGA160, PGA-160
Cypress 5962-9759902QXC technical specifications.
| Package/Case | PGA |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.