EE PLD, 20ns, 256-Cell, CMOS, CQFP160, CERAMIC, QFP-160
Cypress 5962-9952401QZC technical specifications.
| Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 16 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.