Sign in to ask questions about the Cypress 5962F1120201QXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress 5962F1120201QXA technical specifications.
| Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962F1120201QXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.