The AM27C512-120DCB is a 64K x 8-bit UVPROM from Cypress with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a supply voltage of 5 volts and a maximum supply current of 25 milliamperes. The device has 28 terminals and a dual terminal position. It operates at a maximum access time of 120 nanoseconds and has a maximum standby current of 0.1 microamperes. The AM27C512-120DCB is available in a commercial temperature grade and is packaged in a 28-pin dual in-line package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.025 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |