The AM27C512-150DC is a 28-pin dual EPROM memory IC from Cypress. It features 64,000 words of memory and operates at a supply voltage of 5V. The device has a maximum access time of 150ns and a maximum standby current of 0.0001mA. It is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The AM27C512-150DC is available in a DIP package.
Checking distributor stock and pricing after the page loads.
Cypress AM27C512-150DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.025 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |