The AM27C512-70DIB is a 28-pin dual in-line industrial-grade memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 5V and a maximum supply current of 0.025A. The device features a 64K x 8-bit UV erasable programmable read-only memory (UVPROM) with a maximum access time of 70ns. It has a standby current of 0.0001A and is available in a R-XDIP-T28 package.
Cypress AM27C512-70DIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.025 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress AM27C512-70DIB to view detailed technical specifications.
No datasheet is available for this part.