The AM29F002BB-90JE is a 32-terminal quad flash memory IC from Cypress, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a JEDEC package code of R-PQCC-J32 and is packaged in a plastic LCC-32 package. The device operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum access time of 90ns and a memory capacity of 262144 words, with 256000 words of code space.
Checking distributor stock and pricing after the page loads.
Cypress AM29F002BB-90JE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | Compliant |
| Military Spec | False |