The AM29F002NBT-70EI is a 262144-word flash memory IC with a maximum access time of 70ns. It operates within a supply voltage range of 4.5 to 5.5V and is rated for industrial temperature conditions, spanning from -40 to 85 degrees Celsius. The device features a TSOP-32 package type and is designed for parallel access.
Checking distributor stock and pricing after the page loads.
Cypress AM29F002NBT-70EI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.