Cypress AM29F016D-120DWD1 technical specifications.
| Package Family Name | Wafer |
| Package/Case | Wafer |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress AM29F016D-120DWD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.