
4M-bit NOR Flash memory with a parallel interface, featuring 512K x 8 organization and a maximum access time of 120ns. This integrated circuit operates from a 4.5 to 5.5V programming voltage and a typical 5V supply. Packaged in a 32-pin TSOP (Thin Small Outline Package) with gull-wing leads, it is designed for surface mounting. The component offers symmetrical, sectored block architecture and is suitable for operation within a 0°C to 70°C temperature range.
Cypress AM29F040B-120EC\T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-142BD |
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 512K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 19bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress AM29F040B-120EC\T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.