Sign in to ask questions about the Cypress AM29F040B-120FC\T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress AM29F040B-120FC\T technical specifications.
| Package Family Name | SOP |
| Package/Case | RTSOP |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 512K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 19bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress AM29F040B-120FC\T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.