The AM29F400BT-55SF is a 44-pin industrial-grade flash memory IC from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It features a parallel interface and a maximum access time of 55 nanoseconds. The device is packaged in a lead-free, MO-180AAA SOP-44 package, measuring 13.3mm in width and 28.2mm in length. It has a nominal supply voltage of 5V, with a maximum and minimum voltage range of 5.25V and 4.75V, respectively.
Cypress AM29F400BT-55SF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13.3 |
| Length | 28.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.