
32M-bit NOR Flash memory with a parallel interface, offering 4M x 8 organization and a 120ns maximum access time. Features a 3.3V typical operating supply voltage and a 2.7 to 3.6V programming voltage range. Encased in a 40-pin TSOP (Thin Small Outline Package) with gull-wing leads for surface mounting, measuring 10mm x 18.4mm x 1mm. Operates across a temperature range of -40°C to 85°C.
Cypress AM29LV033C120EF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 10 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 16mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 4M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 22bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress AM29LV033C120EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.