Cypress AN2131SC technical specifications.
| Access Time | 24us |
| Package/Case | QFP |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 96 |
| Packaging | Tray |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | EZ-USB® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress AN2131SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.