This 24MHz microcontroller features a 8051 core architecture with 256B of RAM and 8 I/Os. It operates within a temperature range of 0°C to 70°C and is available in a PQFP package. The device is not radiation hardened and is not RoHS compliant. It has a maximum access time of 24us and supports I2C and USB interfaces.
Cypress AN2135SC technical specifications.
| Access Time | 24us |
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | EZ-USB® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress AN2135SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.