The BCM20702A1KWFBG is a specialized telecom IC from Cypress, featuring a 1.2V supply voltage and operating within a temperature range of -30 to 85°C. This IC has 50 terminals positioned on the bottom and is packaged in a 4mm x 4.4mm R-PBGA-B50. It has a single function and is designed for use in telecom applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B50 |
| Width | 4 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |