The BCM20732A0KML2G is a specialized IC from Cypress, featuring 1 function in a 32-terminal QUAD terminal position package. It operates within a temperature range of -30 to 85°C and has a nominal supply voltage of 1.2V. The IC is designed for use in telecom applications and is packaged in a 5x5mm HVQCCN package.
Cypress BCM20732A0KML2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.