The BCM20734UA1KFFB3G is a specialized telecom IC from Cypress, designed to operate within a commercial temperature range of 0 to 70°C. It has a nominal supply voltage of 3.3V and features a 90-pin S-PBGA-B90 package type. With a width and length of 8.5mm, this IC is suitable for a variety of applications. The IC has a single function and is designed for use in commercial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 90 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B90 |
| Width | 8.5 |
| Length | 8.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |