This 1.2V telecom IC features 1 function and 63 terminals. It operates within a temperature range of -30°C to 70°C. The IC is packaged in a VFBGA package, which is mounted on the bottom. It is designed for use in specialized telecom applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 63 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 2.87 |
| Length | 4.87 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |