The BCM4354XKUBG is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has 192 terminals and is packaged in a 4.87mm x 7.67mm WLBGA-192 package. The device operates at a nominal supply voltage of 1.2V and has a temperature grade of OTHER. It is designed for use in telecommunications applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 192 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B192 |
| Width | 4.87 |
| Length | 7.67 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| REACH | Compliant |
| Military Spec | False |