The BCM43907KWBG is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 316 terminals positioned on the bottom and is packaged in a WLCSP-316 format with dimensions of 4.907mm in width and 5.848mm in length. The IC operates at a nominal supply voltage of 3.6V and has a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 316 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B316 |
| Width | 4.907 |
| Length | 5.848 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |