Cypress CY10E301-4DC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 8 |
| Number of Inputs | 16 |
| Number of I/O Lines | 4 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY10E301-4DC to view detailed technical specifications.
No datasheet is available for this part.