Cypress CY14B064I-SFXI technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 8KX8 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B064I-SFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
