
Non-Volatile SRAM, 8KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14B064I-SFXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B064I-SFXIT technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 3.4MHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 8KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B064I-SFXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
