Cypress CY14B064PA-SFXI technical specifications.
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Contact Plating | Tin |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 8KX8 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B064PA-SFXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
