
The CY14B064PA-SFXIT is a 64Kb non-volatile SRAM with an access time of 9ns and a maximum operating temperature of 85°C. It operates on a supply voltage of 3V and has a maximum supply current of 3mA. The device is available in a SOIC package and is RoHS compliant. It features a 40MHz frequency and an 8-bit data bus width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY14B064PA-SFXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B064PA-SFXIT technical specifications.
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 8KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B064PA-SFXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
