This 48-pin industrial-grade SRAM IC from Cypress features 131072 words of memory, a maximum access time of 25ns, and operates within a supply voltage range of 2.7V to 3.6V. The device is compliant with ROHS standards and is packaged in a SSOP-48 format. It has a maximum supply current of 55mA and a standby current of 0.3mA. The IC is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY14B101K-SP25XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101K-SP25XIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.505 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.003 |
| Access Time-Max | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B101K-SP25XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.