
This 1Mb non-volatile SRAM features a 128KX8 organization and an 8-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a RoHS compliant SSOP-48 package and has a supply current of 55mA.
Sign in to ask questions about the Cypress CY14B101K-SP35XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101K-SP35XC technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101K-SP35XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.