
This 1Mb non-volatile SRAM features an 8-bit parallel interface with an access time of 35ns. It is available in a RoHS compliant SSOP-48 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V.
Sign in to ask questions about the Cypress CY14B101K-SP35XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101K-SP35XIT technical specifications.
| Access Time | 35ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101K-SP35XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
