
This 1Mb non-volatile SRAM features an 8-bit parallel interface and operates at 3.3V. It has an access time of 45ns and a maximum operating temperature of 70°C. The device is packaged in a RoHS compliant SSOP-48 package and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY14B101K-SP45XCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101K-SP45XCT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101K-SP45XCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.