
The CY14B101K-SP45XI is a 1Mb non-volatile SRAM with an 8-bit data bus and 128KX8 organization. It operates from a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is mounted in a surface mount SSOP-48 package and is compliant with RoHS regulations. The SRAM has a maximum access time of 45ns and a supply current of 55mA.
Sign in to ask questions about the Cypress CY14B101K-SP45XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101K-SP45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101K-SP45XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
