
1M bit NVSRAM with 25 ns access time, organized as 128Kx8 with an 8-bit parallel interface. Operates at 3V typical supply voltage, with a range of 2.7V to 3.6V. Housed in a 48-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting. Features a maximum operating current of 70 mA and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY14B101KA-SP25XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101KA-SP25XIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.59(Max) |
| Package Height (mm) | 2.34(Max) |
| Seated Plane Height (mm) | 2.79(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Density | 1Mbit |
| Type | NVSRAM |
| Maximum Access Time | 25ns |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 70mA |
| Organization | 128Kx8 |
| Data Bus Width | 8bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY14B101KA-SP25XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.