
This 1Mb non-volatile SRAM features an 8-bit data bus width and 128KX8 organization. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is mounted in a surface mount SSOP-48 package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress CY14B101L-SP35XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101L-SP35XC technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101L-SP35XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.