
The CY14B101L-SP35XCT is a 1Mb non-volatile SRAM with an 8-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is available in a 48-pin SSOP package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SRAM has a density of 1Mb and a memory size of 1Mb, with a word size of 8 bits.
Sign in to ask questions about the Cypress CY14B101L-SP35XCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101L-SP35XCT technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101L-SP35XCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
