
Non-Volatile SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32
Cypress CY14B101L-SZ35XI technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 22 |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101L-SZ35XI to view detailed technical specifications.
No datasheet is available for this part.