
This 1Mb non-volatile SRAM features a 3.3V operating supply voltage and an 8-bit parallel interface. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a SOIC package and is lead-free. It is RoHS compliant and packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the Cypress CY14B101L-SZ35XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101L-SZ35XIT technical specifications.
| Access Time | 35ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101L-SZ35XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.