
The CY14B101L-SZ45XIT is a 1Mb non-volatile SRAM with an 8-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is available in a SOIC package and is mounted using surface mount techniques. The operating temperature range is from -40°C to 85°C. The CY14B101L-SZ45XIT is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY14B101L-SZ45XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101L-SZ45XIT technical specifications.
| Access Time | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101L-SZ45XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.