Sign in to ask questions about the Cypress CY14B101LA-BA25XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101LA-BA25XIT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 8b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-BA25XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
