
The CY14B101LA-BA45XI is a 1Mb parallel SRAM with an 8-bit data bus and 128KX8 organization. It operates from a 3V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a surface-mount FBGA package and is RoHS compliant. The SRAM has a maximum supply current of 52mA and a minimum operating temperature of -40°C.
Sign in to ask questions about the Cypress CY14B101LA-BA45XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101LA-BA45XI technical specifications.
| Access Time-Max | 45ns |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 299 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-BA45XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
