
The CY14B101LA-BA45XIT is a 1Mb non-volatile SRAM with an 8-bit data bus and an operating supply voltage of 3V. It is packaged in a TFBGA package and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Cypress CY14B101LA-BA45XIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY14B101LA-BA45XIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-BA45XIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
