
1Mb Non-Volatile Static RAM (NVSRAM) with 25ns access time. This parallel interface memory features an 8-bit data bus width and 128K x 8 organization. Operating at 3V, it supports a supply voltage range of 2.7V to 3.6V and is housed in a 48-pin SSOP package for surface mounting. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant component is supplied on tape and reel.
Cypress CY14B101LA-SP25XIT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-SP25XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
