This 32-pin industrial-grade SRAM IC features 131072 words of non-volatile memory, with a maximum access time of 20ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a 32-pin R-PDSO-G32 package, suitable for surface-mount applications.
Cypress CY14B101LA-SZ20XIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 20.726 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B101LA-SZ20XIT to view detailed technical specifications.
No datasheet is available for this part.