
1Mb Parallel NVRAM, NVSRAM with 25ns access time. This surface mount integrated circuit features a 16-bit data bus width and 128K x 8 organization. Operating at 3V, it supports a supply voltage range of 2.7V to 3.6V and functions within an industrial temperature range of -40°C to 85°C. The SOIC package with tin, gold, matte plating is RoHS compliant and lead-free.
Cypress CY14B101LA-SZ25XI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-SZ25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
