
1Mb Non-Volatile Static RAM (NVSRAM) with a 25ns access time. This parallel interface memory features an 8-bit data bus width and a 128K x 8 organization. Designed for surface mounting, it operates from a 2.7V to 3.6V supply voltage, with a nominal 3V. The component is RoHS compliant, lead-free, and housed in a 32-pin SOIC package, supplied on tape and reel.
Cypress CY14B101LA-SZ25XIT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-SZ25XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
