
1Mb Non-Volatile Static RAM (NVSRAM) with a parallel interface, featuring an 8-bit data bus width and 128K x 8 organization. Offers a fast 45ns access time and operates from a 2.7V to 3.6V supply, with a standard 3V operating voltage. Packaged in a 32-pin SOIC surface-mount case with tin, gold, or matte contact plating. RoHS compliant and lead-free, this memory component is suitable for operation between -40°C and 85°C.
Cypress CY14B101LA-SZ45XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-SZ45XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
